Datasheets
RSF1A-30R1-FAPNW by: RCD Components Inc

Fixed Resistor, Metal Oxide Film, 1W, 30.1ohm, 300V, 1% +/-Tol, -100,100ppm/Cel,

Part Details for RSF1A-30R1-FAPNW by RCD Components Inc

Overview of RSF1A-30R1-FAPNW by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RSF1A-30R1-FAPNW

RSF1A-30R1-FAPNW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RSF1A-30R1-FAPNW Part Data Attributes

RSF1A-30R1-FAPNW RCD Components Inc
Buy Now Datasheet
Compare Parts:
RSF1A-30R1-FAPNW RCD Components Inc Fixed Resistor, Metal Oxide Film, 1W, 30.1ohm, 300V, 1% +/-Tol, -100,100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.65 mm
Number of Terminals 2
Operating Temperature-Max 235 °C
Operating Temperature-Min -55 °C
Package Diameter 3.4 mm
Package Length 9 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Box; Tape
Rated Power Dissipation (P) 1 W
Resistance 30.1 Ω
Resistor Type FIXED RESISTOR
Technology METAL OXIDE FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 1%
Working Voltage 300 V

Alternate Parts for RSF1A-30R1-FAPNW

This table gives cross-reference parts and alternative options found for RSF1A-30R1-FAPNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1A-30R1-FAPNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RSF1A-30R1-FT Fixed Resistor, Metal Oxide Film, 1W, 30.1ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF1A-30R1-FAPNW vs RSF1A-30R1-FT
RSF1AP-30R1-FT Fixed Resistor, Metal Oxide Film, 1W, 30.1ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF1A-30R1-FAPNW vs RSF1AP-30R1-FT
RSF1A-30R1-FAPNQ Fixed Resistor, Metal Oxide Film, 1W, 30.1ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF1A-30R1-FAPNW vs RSF1A-30R1-FAPNQ
RSF1A-30R1-FBW Fixed Resistor, Metal Oxide Film, 1W, 30.1ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF1A-30R1-FAPNW vs RSF1A-30R1-FBW
RSF1AP-30R1-FTW Fixed Resistor, Metal Oxide Film, 1W, 30.1ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF1A-30R1-FAPNW vs RSF1AP-30R1-FTW
RSF1AP-30R1-FB Fixed Resistor, Metal Oxide Film, 1W, 30.1ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF1A-30R1-FAPNW vs RSF1AP-30R1-FB
RSF1AP-30R1-FBW Fixed Resistor, Metal Oxide Film, 1W, 30.1ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF1A-30R1-FAPNW vs RSF1AP-30R1-FBW
RSF1A-30R1-FBQ Fixed Resistor, Metal Oxide Film, 1W, 30.1ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF1A-30R1-FAPNW vs RSF1A-30R1-FBQ
RSF1AP-30R1-FTQ Fixed Resistor, Metal Oxide Film, 1W, 30.1ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF1A-30R1-FAPNW vs RSF1AP-30R1-FTQ
RSF1AP-30R1-FAPN Fixed Resistor, Metal Oxide Film, 1W, 30.1ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF1A-30R1-FAPNW vs RSF1AP-30R1-FAPN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSF1A-30R1-FAPNW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSF1A-30R1-FAPNW by RCD Components Inc

Select Manufacturer
Which Manufacturer of RSF1A-30R1-FAPNW would you like to use for your alert(s)?
  • Please alert me when RSF1A-30R1-FAPNW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSF1A-30R1-FAPNW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSF1A-30R1-FAPNW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSF1A-30R1-FAPNW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSF1A-30R1-FAPNW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSF1A-30R1-FAPNW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: