-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 50V, 400ppm/Cel TC, 2.2uF, 2824
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8691
|
Newark | 2,2 Ufv 5V |Kemet RSBCC4220AA10J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3430 / $0.3750 | Buy Now |
DISTI #
399-RSBCC4220AA10J-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 2000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBCC4220AA10J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBCC4220AA10J
KEMET Corporation
Film Capacitor, Polyester, 50V, 400ppm/Cel TC, 2.2uF, 2824
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for RSBCC4220AA10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBCC4220AA10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F622JT225J050L | Film Capacitor, Polyester, 50V, 400ppm/Cel TC, 2.2uF, 2824 | KEMET Corporation | RSBCC4220AA10J vs F622JT225J050L |
F622JT225J050R | Film Capacitor, Polyester, 50V, 400ppm/Cel TC, 2.2uF, 2824 | KEMET Corporation | RSBCC4220AA10J vs F622JT225J050R |
SBCC4220JB10J | Film Capacitor, | KEMET Corporation | RSBCC4220AA10J vs SBCC4220JB10J |
SBCC4220JA10J | Film Capacitor, | KEMET Corporation | RSBCC4220AA10J vs SBCC4220JA10J |
SBCC4220Z310J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 2.2uF, 2824, | KEMET Corporation | RSBCC4220AA10J vs SBCC4220Z310J |
F622JT225J050A | Film Capacitor, Polyester, 50V, 400ppm/Cel TC, 2.2uF, 2824 | KEMET Corporation | RSBCC4220AA10J vs F622JT225J050A |
RSBCC4220JA10J | Film Capacitor, | KEMET Corporation | RSBCC4220AA10J vs RSBCC4220JA10J |
RSBCC4220JH10J | Film Capacitor, | KEMET Corporation | RSBCC4220AA10J vs RSBCC4220JH10J |
SBCC4220DQ10J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 2.2uF, 2824, | KEMET Corporation | RSBCC4220AA10J vs SBCC4220DQ10J |