Part Details for F622JT225J050L by KEMET Corporation
Overview of F622JT225J050L by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F622JT225J050L
F622JT225J050L CAD Models
F622JT225J050L Part Data Attributes
|
F622JT225J050L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F622JT225J050L
KEMET Corporation
Film Capacitor, Polyester, 50V, 400ppm/Cel TC, 2.2uF, 2824
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for F622JT225J050L
This table gives cross-reference parts and alternative options found for F622JT225J050L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F622JT225J050L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F622JT225J050R | Film Capacitor, Polyester, 50V, 400ppm/Cel TC, 2.2uF, 2824 | KEMET Corporation | F622JT225J050L vs F622JT225J050R |
SBCC4220JB10J | Film Capacitor, | KEMET Corporation | F622JT225J050L vs SBCC4220JB10J |
SBCC4220JA10J | Film Capacitor, | KEMET Corporation | F622JT225J050L vs SBCC4220JA10J |
SBCC4220Z310J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 2.2uF, 2824, | KEMET Corporation | F622JT225J050L vs SBCC4220Z310J |
F622JT225J050A | Film Capacitor, Polyester, 50V, 400ppm/Cel TC, 2.2uF, 2824 | KEMET Corporation | F622JT225J050L vs F622JT225J050A |
RSBCC4220JA10J | Film Capacitor, | KEMET Corporation | F622JT225J050L vs RSBCC4220JA10J |
RSBCC4220JH10J | Film Capacitor, | KEMET Corporation | F622JT225J050L vs RSBCC4220JH10J |
SBCC4220DQ10J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 2.2uF, 2824, | KEMET Corporation | F622JT225J050L vs SBCC4220DQ10J |