There are no models available for this part yet.
Overview of RSB6HP04180916NN by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RSB6HP04180916NN by Thomas & Betts
Part Data Attributes for RSB6HP04180916NN by Thomas & Betts
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL 94V-2, POLYPROPYLENE
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
4
|
Rated Current
|
20 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge
|
12 AWG
|
Alternate Parts for RSB6HP04180916NN
This table gives cross-reference parts and alternative options found for RSB6HP04180916NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSB6HP04180916NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSB6FF040909 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | RSB6HP04180916NN vs SSB6FF040909 |
70R84-50 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | RSB6HP04180916NN vs 70R84-50 |
RSB6VM04120427 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | RSB6HP04180916NN vs RSB6VM04120427 |
RSB6SP04150914NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | RSB6HP04180916NN vs RSB6SP04150914NN |
70R54-V | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | RSB6HP04180916NN vs 70R54-V |
SSB6CG040703 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | RSB6HP04180916NN vs SSB6CG040703 |
RSB6SP04130916NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | RSB6HP04180916NN vs RSB6SP04130916NN |
RSB6SM04160916NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | RSB6HP04180916NN vs RSB6SM04160916NN |
DG128-7.5-04P-14-00A(H) | Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | RSB6HP04180916NN vs DG128-7.5-04P-14-00A(H) |
RSB6SM04140918NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | RSB6HP04180916NN vs RSB6SM04140918NN |