Part Details for RS603 by Microsemi Corporation
Overview of RS603 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for RS603
RS603 CAD Models
RS603 Part Data Attributes:
|
RS603
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RS603
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for RS603
This table gives cross-reference parts and alternative options found for RS603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU6D | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | Frontier Electronics Co Ltd | RS603 vs KBU6D |
RS603 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | Rectron Semiconductor | RS603 vs RS603 |
RS603 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, RS-6, 4 PIN | Micro Commercial Components | RS603 vs RS603 |
CBR6MF-L020LEADFREE | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, | Central Semiconductor Corp | RS603 vs CBR6MF-L020LEADFREE |
KBU6D | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Promax-Johnton Electronic Corporation | RS603 vs KBU6D |
KBU6D | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | Sensitron Semiconductors | RS603 vs KBU6D |
CBR6M-L020 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, CASE DM, 4 PIN | Central Semiconductor Corp | RS603 vs CBR6M-L020 |
KBU6D | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, KBU, 4 PIN | Fairchild Semiconductor Corporation | RS603 vs KBU6D |
RS603 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | Diodes Incorporated | RS603 vs RS603 |
KBU6D-E4/51 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | RS603 vs KBU6D-E4/51 |