Part Details for RS602M by Rectron Semiconductor
Overview of RS602M by Rectron Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS602M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Rectifier Bridge Single 100V 6A 4-Pin RS-6M RoHS: Compliant |
472 In Stock |
|
$0.3291 / $0.6518 | Buy Now |
DISTI #
51702986
|
Verical | Rectifier Bridge Diode Single 100V 6A 4-Pin RS-6M Min Qty: 100 Package Multiple: 50 Date Code: 1610 | Americas - 450 |
|
$0.7760 / $0.9053 | Buy Now |
|
Master Electronics | Diode Rectifier Bridge Single 100V 6A 4-Pin RS-6M RoHS: Compliant |
472 In Stock |
|
$0.3291 / $0.6518 | Buy Now |
Part Details for RS602M
RS602M CAD Models
RS602M Part Data Attributes:
|
RS602M
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS602M
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6M, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RS602M
This table gives cross-reference parts and alternative options found for RS602M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS602M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBV-601 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, RBV-60, 4 PIN | Sanken Electric Co Ltd | RS602M vs RBV-601 |
GBJ601 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | RS602M vs GBJ601 |
GBJ601-BP | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | RS602M vs GBJ601-BP |
RBV-601 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, RBV-60, 4 PIN | Allegro MicroSystems LLC | RS602M vs RBV-601 |