Part Details for GBJ601 by Micro Commercial Components
Overview of GBJ601 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBJ601
GBJ601 CAD Models
GBJ601 Part Data Attributes:
|
GBJ601
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GBJ601
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC, GBJ, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBJ601
This table gives cross-reference parts and alternative options found for GBJ601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBV-601 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, RBV-60, 4 PIN | Sanken Electric Co Ltd | GBJ601 vs RBV-601 |
GBJ601-BP | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ601 vs GBJ601-BP |
RBV-601 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, RBV-60, 4 PIN | Allegro MicroSystems LLC | GBJ601 vs RBV-601 |