There are no models available for this part yet.
Overview of RS2J-13-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RS2J-13-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK5198
|
Newark | Rectifier, 600V, 1.5A, Do-214Aa Rohs Compliant: Yes |Diodes Inc. RS2J-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2760 |
|
$0.1610 / $0.4990 | Buy Now | |
DISTI #
RS2J-FDICT-ND
|
DigiKey | DIODE GEN PURP 600V 1.5A SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8989 In Stock |
|
$0.0985 / $0.3200 | Buy Now | |
DISTI #
RS2J-13-F
|
Avnet Americas | Diode Switching 600V 1.5A 2-Pin SMB T/R - Tape and Reel (Alt: RS2J-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 348000 Factory Stock |
|
$0.0728 / $0.0860 | Buy Now | |
DISTI #
621-RS2J-13-F
|
Mouser Electronics | Rectifiers 2.0A 600V RoHS: Compliant | 4212 |
|
$0.1130 / $0.3200 | Buy Now | |
Future Electronics | RS2J-13-F: 600 V 1.5 A Surface Mount Fast Recovery Rectifier - DO-214AA SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0939 / $0.1030 | Buy Now | ||
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 1.5A, 600V V(RRM), SILICON | 20 |
|
$0.1923 | Buy Now | ||
DISTI #
RS2J-13-F
|
Avnet Asia | Diode Switching 600V 1.5A 2-Pin SMB T/R (Alt: RS2J-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
RS2J-13-F
|
Avnet Silica | Diode Switching 600V 1.5A 2-Pin SMB T/R (Alt: RS2J-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | ||
CHIPMALL.COM LIMITED | DIODE GEN PURP 600V 1.5A SMB | 1180 |
|
$0.3373 / $0.3533 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1230 / $0.1329 | Buy Now |
CAD Models for RS2J-13-F by Diodes Incorporated
Part Data Attributes for RS2J-13-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
GREEN, PLASTIC, SMB, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
SMB
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Recovery Time-Max
|
0.25 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for RS2J-13-F
This table gives cross-reference parts and alternative options found for RS2J-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2J-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2J-7 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | RS2J-13-F vs RS2J-7 |
RS2J-13 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | RS2J-13-F vs RS2J-13 |
Related Parts for RS2J-13-F
-
NTSB30100CTT4GRectifier Diodes
-
MMBZ5241BLT1GZener Diodes
-
476TTA025MSDFixed Capacitors
-
SISS71DN-T1-GE3Power Field-Effect Transistors
-
TMS320F28379SPTPTMicrocontrollers
-
ERA3AEB202VFixed Resistors
-
RP401K331A-TRSwitching Regulator or Controllers
-
NTR1P02LT1GSmall Signal Field-Effect Transistors
-
501786-5091Headers and Edge Type Connectors