Part Details for RS2681CM by Xiamen Wanming Electronics Co Ltd
Overview of RS2681CM by Xiamen Wanming Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS2681CM
RS2681CM CAD Models
RS2681CM Part Data Attributes
|
RS2681CM
Xiamen Wanming Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS2681CM
Xiamen Wanming Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XIAMEN WANMING ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Manufacturer Series | RS(16V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | RS(16V) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for RS2681CM
This table gives cross-reference parts and alternative options found for RS2681CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2681CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ML68MCC6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | RS2681CM vs 16ML68MCC6.3X5 |
16ML68M6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 5 MMH RADIAL LEADED | Rubycon Corporation | RS2681CM vs 16ML68M6.3X5 |
16ML68MFA6.3X5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RS2681CM vs 16ML68MFA6.3X5 |
16ML68MCE6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | RS2681CM vs 16ML68MCE6.3X5 |
16ML68MEFCFA6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RS2681CM vs 16ML68MEFCFA6.3X5 |
16ML68MEFCTZ6.3X5 | CAP ALUM 68UF 20% 16V RADIAL | Rubycon Corporation | RS2681CM vs 16ML68MEFCTZ6.3X5 |
16ML68MTZ6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | RS2681CM vs 16ML68MTZ6.3X5 |
16ML68MEFCKC6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RS2681CM vs 16ML68MEFCKC6.3X5 |
16ML68MEFCCE6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RS2681CM vs 16ML68MEFCCE6.3X5 |
16ML68MEFCCA6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RS2681CM vs 16ML68MEFCCA6.3X5 |