Part Details for 16ML68MEFCTZ6.3X5 by Rubycon Corporation
Overview of 16ML68MEFCTZ6.3X5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Part Details for 16ML68MEFCTZ6.3X5
16ML68MEFCTZ6.3X5 CAD Models
16ML68MEFCTZ6.3X5 Part Data Attributes
|
16ML68MEFCTZ6.3X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ML68MEFCTZ6.3X5
Rubycon Corporation
CAP ALUM 68UF 20% 16V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 70 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 16ML68MEFCTZ6.3X5
This table gives cross-reference parts and alternative options found for 16ML68MEFCTZ6.3X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ML68MEFCTZ6.3X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ML68MCC6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 16ML68MEFCTZ6.3X5 vs 16ML68MCC6.3X5 |
16ML68M6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 5 MMH RADIAL LEADED | Rubycon Corporation | 16ML68MEFCTZ6.3X5 vs 16ML68M6.3X5 |
16ML68MFA6.3X5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ML68MEFCTZ6.3X5 vs 16ML68MFA6.3X5 |
16ML68MCE6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 16ML68MEFCTZ6.3X5 vs 16ML68MCE6.3X5 |
16ML68MEFCFA6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ML68MEFCTZ6.3X5 vs 16ML68MEFCFA6.3X5 |
16ML68MTZ6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 16ML68MEFCTZ6.3X5 vs 16ML68MTZ6.3X5 |
16ML68MEFCKC6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ML68MEFCTZ6.3X5 vs 16ML68MEFCKC6.3X5 |
16ML68MEFCCE6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ML68MEFCTZ6.3X5 vs 16ML68MEFCCE6.3X5 |
16ML68MEFCCA6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ML68MEFCTZ6.3X5 vs 16ML68MEFCCA6.3X5 |
16ML68MCA6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 16ML68MEFCTZ6.3X5 vs 16ML68MCA6.3X5 |