There are no models available for this part yet.
Overview of RS1B by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
CAD Models for RS1B by Diodes Incorporated
Part Data Attributes for RS1B by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
2.5 V
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
130 °C
|
Output Current-Max
|
0.7 A
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Recovery Time-Max
|
1.5 µs
|
Surface Mount
|
YES
|
Alternate Parts for RS1B
This table gives cross-reference parts and alternative options found for RS1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1A-L-TP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | RS1B vs FS1A-L-TP |
RS1A-13-F | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | RS1B vs RS1A-13-F |
RS1B-E3/61T | Diode Switching 100V 1A 2-Pin SMA T/R | Vishay Semiconductors | RS1B vs RS1B-E3/61T |
FRS1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | RS1B vs FRS1B |
RGF1A | 1.0A Fast Recovery Rectifier, 7500-REEL | onsemi | RS1B vs RGF1A |
RS1A | Rectifier Diode, 1 Element, 0.7A, 600V V(RRM), Silicon, AXIAL PACKAGE-2 | Sanken Electric Co Ltd | RS1B vs RS1A |
RS1B | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Rugao Dachang Electronics Co Ltd | RS1B vs RS1B |
FR1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Microsemi Corporation | RS1B vs FR1A |
RS1DB-13-F | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | RS1B vs RS1DB-13-F |
RS1A-E3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | RS1B vs RS1A-E3/5AT |
Related Parts for RS1B
-
RS1MRectifier Diodes
-
DDZ6V2B-7Zener Diodes
-
C0603C330J5GACAUTOFixed Capacitors
-
SMF5V0A-HM3-08Transient Suppressors
-
FDP18N50Power Field-Effect Transistors
-
STM32F091RCT7Microcontrollers
-
CRCW120610K0FKEAFixed Resistors
-
S-8366ABBBA-I6T1G2Switching Regulator or Controllers
-
RUE003N02TLSmall Signal Field-Effect Transistors