-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5672
|
Newark | Fast Switch Diode, 1A, 50V Do-214Ac, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:150Ns, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay RS1A-E3/61T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1587 |
|
$0.0670 | Buy Now |
DISTI #
57AJ0343
|
Newark | Rectifier, Single, 50V, Do-214Ac-2 Rohs Compliant: Yes |Vishay RS1A-E3/61T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1440 |
|
$0.1720 / $0.2970 | Buy Now |
DISTI #
77K0702
|
Newark | Fast Switch Diode, 1A, 50V Do-214Ac, Full Reel, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:150Ns, Forward Surge Current:30A Rohs Compliant: Yes |Vishay RS1A-E3/61T Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.0880 | Buy Now |
DISTI #
RS1A-E3/61T
|
Avnet Americas | Diode Switching 50V 1A 2-Pin SMA T/R - Tape and Reel (Alt: RS1A-E3/61T) RoHS: Not Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 / $0.0401 | Buy Now |
DISTI #
05R5672
|
Avnet Americas | Diode Switching 50V 1A 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 05R5672) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 0 |
|
$0.1390 / $0.4290 | Buy Now |
DISTI #
625-RS1A-E3
|
Mouser Electronics | Rectifiers 1.0 Amp 50V 150ns RoHS: Compliant | 19500 |
|
$0.0530 / $0.4200 | Buy Now |
|
Future Electronics | RS1A Series 50 V 1 A Surface Mount Fast Switching Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.0520 / $0.0598 | Buy Now |
|
Future Electronics | RS1A Series 50 V 1 A Surface Mount Fast Switching Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0520 / $0.0598 | Buy Now |
|
Bristol Electronics | 948 |
|
RFQ | ||
DISTI #
RS1A-E3/61T
|
TTI | Rectifiers 1.0 Amp 50V 150ns RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 135000 In Stock |
|
$0.0550 / $0.0670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS1A-E3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS1A-E3/61T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for RS1A-E3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1A-E3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1D | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Rugao Dachang Electronics Co Ltd | RS1A-E3/61T vs RS1D |
RS1A-G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RS1A-E3/61T vs RS1A-G |
RS1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Hitano Enterprise Corp | RS1A-E3/61T vs RS1D |
RS1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | RS1A-E3/61T vs RS1B |
RS1B | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Hitano Enterprise Corp | RS1A-E3/61T vs RS1B |
RS1B | Rectifier Diode, 1 Element, 0.7A, 800V V(RRM) | Diodes Incorporated | RS1A-E3/61T vs RS1B |
FR1A-GT3 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RS1A-E3/61T vs FR1A-GT3 |
FR1A-T3 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RS1A-E3/61T vs FR1A-T3 |
RS1B-13-F | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | RS1A-E3/61T vs RS1B-13-F |
FR1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN | Microsemi Corporation | RS1A-E3/61T vs FR1D |