RS14701B
Description: RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP

Overview of RS14701B by Thin Film Technology Corp (TFT)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems

CAD Models for RS14701B by Thin Film Technology Corp (TFT)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS14701B by Thin Film Technology Corp (TFT)

RS14701B
Thin Film Technology Corp (TFT)
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THIN FILM TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
Element Power Dissipation
0.064 W
First Element Resistance
4700 Ω
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0612
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. RS14701B
    Thin Film Technology Corp (TFT)
    RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS14701B by Thin Film Technology Corp (TFT).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS14701B by Thin Film Technology Corp (TFT)

Select Manufacturer
Which Manufacturer of RS14701B would you like to use for your alert(s)?
  • Please alert me when RS14701B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS14701B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS14701B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS14701B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS14701B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS14701B by Thin Film Technology Corp (TFT)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: