Part Details for RS1210K5760FCG by Fenghua (HK) Electronics Ltd
Overview of RS1210K5760FCG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS1210K5760FCG
RS1210K5760FCG CAD Models
RS1210K5760FCG Part Data Attributes
|
RS1210K5760FCG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS1210K5760FCG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RS1210K5760FCG
This table gives cross-reference parts and alternative options found for RS1210K5760FCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1210K5760FCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W4F5760BD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RS1210K5760FCG vs 1210W4F5760BD |
CR-10FLB--576R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RS1210K5760FCG vs CR-10FLB--576R |
NRCS25F5760TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | RS1210K5760FCG vs NRCS25F5760TRF |
NRCL25F5760TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 | NIC Components Corp | RS1210K5760FCG vs NRCL25F5760TR13F |
1210S3F5760CAE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RS1210K5760FCG vs 1210S3F5760CAE |
1210S3F5760BBE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RS1210K5760FCG vs 1210S3F5760BBE |
MC1210P-5760-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RS1210K5760FCG vs MC1210P-5760-FB101 |
1210W4F5760C4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RS1210K5760FCG vs 1210W4F5760C4 |
1210S3F5760TAE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RS1210K5760FCG vs 1210S3F5760TAE |
1210W4F5760TA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RS1210K5760FCG vs 1210W4F5760TA |