Part Details for NRCL25F5760TR13F by NIC Components Corp
Overview of NRCL25F5760TR13F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCL25F5760TR13F
NRCL25F5760TR13F CAD Models
NRCL25F5760TR13F Part Data Attributes
|
NRCL25F5760TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCL25F5760TR13F
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCL25F5760TR13F
This table gives cross-reference parts and alternative options found for NRCL25F5760TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCL25F5760TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W4F5760BD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCL25F5760TR13F vs 1210W4F5760BD |
CR-10FLB--576R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NRCL25F5760TR13F vs CR-10FLB--576R |
NRCS25F5760TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | NRCL25F5760TR13F vs NRCS25F5760TRF |
RS1210K5760FCG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | NRCL25F5760TR13F vs RS1210K5760FCG |
1210S3F5760CAE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCL25F5760TR13F vs 1210S3F5760CAE |
1210S3F5760BBE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCL25F5760TR13F vs 1210S3F5760BBE |
MC1210P-5760-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRCL25F5760TR13F vs MC1210P-5760-FB101 |
1210W4F5760C4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCL25F5760TR13F vs 1210W4F5760C4 |
1210S3F5760TAE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCL25F5760TR13F vs 1210S3F5760TAE |
1210W4F5760TA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCL25F5760TR13F vs 1210W4F5760TA |