Part Details for RS06K1650FCL by Fenghua (HK) Electronics Ltd
Overview of RS06K1650FCL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS06K1650FCL
RS06K1650FCL CAD Models
RS06K1650FCL Part Data Attributes
|
RS06K1650FCL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS06K1650FCL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RS06K1650FCL
This table gives cross-reference parts and alternative options found for RS06K1650FCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K1650FCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F1650T3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RS06K1650FCL vs 1206S4F1650T3E |
RMEF1206FT165R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RS06K1650FCL vs RMEF1206FT165R |
RS06K1650FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS06K1650FCL vs RS06K1650FBG |
1206S4F1650C1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RS06K1650FCL vs 1206S4F1650C1E |
RK73H2BLTD1650F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS06K1650FCL vs RK73H2BLTD1650F |
CR-06FL7--165R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RS06K1650FCL vs CR-06FL7--165R |
RK73H2BLTED1650F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS06K1650FCL vs RK73H2BLTED1650F |
FWF06FT-1650 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RS06K1650FCL vs FWF06FT-1650 |
NMCT1206FG165R | RESISTOR, 0.25W, 1%, 100ppm, 165ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RS06K1650FCL vs NMCT1206FG165R |
WCR1206LF-1650-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RS06K1650FCL vs WCR1206LF-1650-F-P-LT |