Datasheets
WCR1206LF-1650-F-P-LT by: TT Electronics Resistors

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for WCR1206LF-1650-F-P-LT by TT Electronics Resistors

Overview of WCR1206LF-1650-F-P-LT by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Part Details for WCR1206LF-1650-F-P-LT

WCR1206LF-1650-F-P-LT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WCR1206LF-1650-F-P-LT Part Data Attributes

WCR1206LF-1650-F-P-LT TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
WCR1206LF-1650-F-P-LT TT Electronics Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.61 mm
Package Length 3.175 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 165 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for WCR1206LF-1650-F-P-LT

This table gives cross-reference parts and alternative options found for WCR1206LF-1650-F-P-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206LF-1650-F-P-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WR12X1650FQL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation WCR1206LF-1650-F-P-LT vs WR12X1650FQL
RPC1206FG165R Fixed Resistor, Metal Glaze/thick Film, 0.33W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WCR1206LF-1650-F-P-LT vs RPC1206FG165R
MC1206-1650-FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc WCR1206LF-1650-F-P-LT vs MC1206-1650-FB
1206S4F1650B3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WCR1206LF-1650-F-P-LT vs 1206S4F1650B3
CRCW1206165RFKEA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies WCR1206LF-1650-F-P-LT vs CRCW1206165RFKEA
CR-06FPA--165R Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp WCR1206LF-1650-F-P-LT vs CR-06FPA--165R
RMCF1206FT165R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc WCR1206LF-1650-F-P-LT vs RMCF1206FT165R
1206S4F1650TB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WCR1206LF-1650-F-P-LT vs 1206S4F1650TB
1206S4F1650C3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WCR1206LF-1650-F-P-LT vs 1206S4F1650C3
9C12063A1650FKPFT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation WCR1206LF-1650-F-P-LT vs 9C12063A1650FKPFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WCR1206LF-1650-F-P-LT by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WCR1206LF-1650-F-P-LT by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of WCR1206LF-1650-F-P-LT would you like to use for your alert(s)?
  • Please alert me when WCR1206LF-1650-F-P-LT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WCR1206LF-1650-F-P-LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WCR1206LF-1650-F-P-LT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WCR1206LF-1650-F-P-LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WCR1206LF-1650-F-P-LT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WCR1206LF-1650-F-P-LT by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: