Part Details for RR106M2W by Man Yue Technology Holdings Ltd
Overview of RR106M2W by Man Yue Technology Holdings Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for RR106M2W
RR106M2W CAD Models
RR106M2W Part Data Attributes:
|
RR106M2W
Man Yue Technology Holdings Ltd
Buy Now
Datasheet
|
Compare Parts:
RR106M2W
Man Yue Technology Holdings Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAN YUE ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Manufacturer Series | RR(450V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 450 mA | |
Series | RR(450V) | |
Terminal Pitch | 5 mm |
Alternate Parts for RR106M2W
This table gives cross-reference parts and alternative options found for RR106M2W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR106M2W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450YXA10MCA12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RR106M2W vs 450YXA10MCA12.5X20 |
B43858C5106M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | RR106M2W vs B43858C5106M000 |
RD2W106M12020MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, | Samwha Electronics | RR106M2W vs RD2W106M12020MR |
B43888C5106M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | RR106M2W vs B43888C5106M002 |
RD2W106M12020DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, | Samwha Electronics | RR106M2W vs RD2W106M12020DR |
RD2W106M12020JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, | Samwha Electronics | RR106M2W vs RD2W106M12020JL |
MALREKB00FE210P00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RR106M2W vs MALREKB00FE210P00K |
B43888C5106M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | RR106M2W vs B43888C5106M001 |
B43858C5106M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | RR106M2W vs B43858C5106M008 |
450YXA10MKC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RR106M2W vs 450YXA10MKC12.5X20 |