Part Details for RPT87FP by Precision Monolithics Inc
Overview of RPT87FP by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for RPT87FP
RPT87FP CAD Models
RPT87FP Part Data Attributes
|
RPT87FP
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
RPT87FP
Precision Monolithics Inc
PCM Transceiver, T-1(DS1), Bipolar, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Carrier Type | T-1(DS1) | |
Carrier Type (2) | T-1C(DS1C) | |
Data Rate | 3152 Mbps | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.0105 mA | |
Supply Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for RPT87FP
This table gives cross-reference parts and alternative options found for RPT87FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPT87FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPT87FP | DATACOM, PCM TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | RPT87FP vs RPT87FP |
RPT-87FQ | IC DATACOM, PCM TRANSCEIVER, CDIP16, CERDIP-16, Digital Transmission Interface | Analog Devices Inc | RPT87FP vs RPT-87FQ |
RPT87FQ | PCM Transceiver, T-1(DS1), Bipolar, CDIP16, | Precision Monolithics Inc | RPT87FP vs RPT87FQ |
RPT-87BIFP | IC DATACOM, PCM TRANSCEIVER, PDIP16, PLASTIC, DIP-16, Digital Transmission Interface | Analog Devices Inc | RPT87FP vs RPT-87BIFP |