Part Details for RPGW16K3093DB by Kamaya Inc
Overview of RPGW16K3093DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPGW16K3093DB
RPGW16K3093DB CAD Models
RPGW16K3093DB Part Data Attributes
|
RPGW16K3093DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPGW16K3093DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 309000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 309000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RPGW16K3093DB
This table gives cross-reference parts and alternative options found for RPGW16K3093DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPGW16K3093DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JRTTD3093D | Fixed Resistor, 0.2W, 309000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPGW16K3093DB vs SG73S1JRTTD3093D |
NRCPS06D3093TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPGW16K3093DB vs NRCPS06D3093TRQYF |
SR0603DR-7T309KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RPGW16K3093DB vs SR0603DR-7T309KL |
RBX16K3093DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16K3093DB vs RBX16K3093DB |
ERJPA3D3093V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RPGW16K3093DB vs ERJPA3D3093V |
RBX16K3093DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16K3093DB vs RBX16K3093DTP |
RPCH16K3093DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 309000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16K3093DB vs RPCH16K3093DTP |
SG73P1JTTP3093D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 309000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPGW16K3093DB vs SG73P1JTTP3093D |
ERJUP3D3093V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RPGW16K3093DB vs ERJUP3D3093V |
SG73S1JTTD3093D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 309000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPGW16K3093DB vs SG73S1JTTD3093D |