Part Details for RBX16K3093DTP by Kamaya Inc
Overview of RBX16K3093DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX16K3093DTP
RBX16K3093DTP CAD Models
RBX16K3093DTP Part Data Attributes
|
RBX16K3093DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX16K3093DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 309000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RBX16K3093DTP
This table gives cross-reference parts and alternative options found for RBX16K3093DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX16K3093DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JRTTD3093D | Fixed Resistor, 0.2W, 309000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K3093DTP vs SG73S1JRTTD3093D |
NRCPS06D3093TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RBX16K3093DTP vs NRCPS06D3093TRQYF |
RPGW16K3093DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 309000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K3093DTP vs RPGW16K3093DB |
SR0603DR-7T309KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RBX16K3093DTP vs SR0603DR-7T309KL |
RBX16K3093DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K3093DTP vs RBX16K3093DB |
ERJPA3D3093V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RBX16K3093DTP vs ERJPA3D3093V |
RPCH16K3093DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 309000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K3093DTP vs RPCH16K3093DTP |
SG73P1JTTP3093D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 309000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K3093DTP vs SG73P1JTTP3093D |
ERJUP3D3093V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RBX16K3093DTP vs ERJUP3D3093V |
SG73S1JTTD3093D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 309000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K3093DTP vs SG73S1JTTD3093D |