Part Details for RPE132C0G221J050VA by Murata Manufacturing Co Ltd
Overview of RPE132C0G221J050VA by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPE132C0G221J050VA
RPE132C0G221J050VA CAD Models
RPE132C0G221J050VA Part Data Attributes
|
RPE132C0G221J050VA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RPE132C0G221J050VA
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e2 | |
Manufacturer Series | RPE132 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE |
Alternate Parts for RPE132C0G221J050VA
This table gives cross-reference parts and alternative options found for RPE132C0G221J050VA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPE132C0G221J050VA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR045A221JA-R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE132C0G221J050VA vs MR045A221JA-R |
B37979N5221J054 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | RPE132C0G221J050VA vs B37979N5221J054 |
MR045A221JTT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, CHIP | Kyocera AVX Components | RPE132C0G221J050VA vs MR045A221JTT |
MR045A221JTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE132C0G221J050VA vs MR045A221JTATR2 |
B37979G5221J051 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | RPE132C0G221J050VA vs B37979G5221J051 |
B37979G5221J054 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | RPE132C0G221J050VA vs B37979G5221J054 |
C317C221J5G5CA7301 | CAPACITOR, CERAMIC, 50V, C0G, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | RPE132C0G221J050VA vs C317C221J5G5CA7301 |
MR045A221JTATRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE132C0G221J050VA vs MR045A221JTATRX |
CR051BC0G221J500F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | RPE132C0G221J050VA vs CR051BC0G221J500F |
RPE131C0G221J050VA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | RPE132C0G221J050VA vs RPE131C0G221J050VA |