Part Details for MR045A221JTT by Kyocera AVX Components
Overview of MR045A221JTT by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR045A221JTT
MR045A221JTT CAD Models
MR045A221JTT Part Data Attributes
|
MR045A221JTT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR045A221JTT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MR045A221JTT
This table gives cross-reference parts and alternative options found for MR045A221JTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR045A221JTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C317C221J5G5CA7301 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, 50V, C0G, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED | MR045A221JTT vs C317C221J5G5CA7301 |
B37979N5221J054 | TDK Epcos | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED | MR045A221JTT vs B37979N5221J054 |
CR077BC0G221J500B | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | MR045A221JTT vs CR077BC0G221J500B |
MR045A221JTTTRX | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | MR045A221JTT vs MR045A221JTTTRX |
MR045A221JTTTR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | MR045A221JTT vs MR045A221JTTTR2 |
MR045A221JTATR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | MR045A221JTT vs MR045A221JTATR2 |
B37979G5221J051 | TDK Epcos | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED | MR045A221JTT vs B37979G5221J051 |
SR155A221JARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MR045A221JTT vs SR155A221JARTR1 |
MR045A221JTATR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | MR045A221JTT vs MR045A221JTATR1 |
RPE132C0G221J050VA | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | MR045A221JTT vs RPE132C0G221J050VA |