Part Details for RPC63154KB by Kamaya Inc
Overview of RPC63154KB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC63154KB
RPC63154KB CAD Models
RPC63154KB Part Data Attributes
|
RPC63154KB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC63154KB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for RPC63154KB
This table gives cross-reference parts and alternative options found for RPC63154KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC63154KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K1503KBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RPC63154KB vs RC12K1503KBG |
RC12K154KC | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RPC63154KB vs RC12K154KC |
RC12K1503KT | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RPC63154KB vs RC12K1503KT |
RPC63154KTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RPC63154KB vs RPC63154KTE |
RC12K154KCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RPC63154KB vs RC12K154KCL |
RC12K1503KTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RPC63154KB vs RC12K1503KTL |
FNF25KY-154 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RPC63154KB vs FNF25KY-154 |
RC12K154KT | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RPC63154KB vs RC12K154KT |
RC12K1503KCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RPC63154KB vs RC12K1503KCG |
RC12K1503KBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RPC63154KB vs RC12K1503KBL |