RC12K1503KTL
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of RC12K1503KTL by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC12K1503KTL by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC12K1503KTL by Fenghua (HK) Electronics Ltd

RC12K1503KTL
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
150000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
10%
Working Voltage
200 V
Want to compare parts?
  1. RC12K1503KTL
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RC12K1503KTL

This table gives cross-reference parts and alternative options found for RC12K1503KTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K1503KTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC12K1503KBG Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RC12K1503KTL vs RC12K1503KBG
RC12K154KC Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RC12K1503KTL vs RC12K154KC
RC12K1503KT Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RC12K1503KTL vs RC12K1503KT
RPC63154KTE Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc RC12K1503KTL vs RPC63154KTE
RC12K154KCL Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RC12K1503KTL vs RC12K154KCL
FNF25KY-154 Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RC12K1503KTL vs FNF25KY-154
RC12K154KT Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RC12K1503KTL vs RC12K154KT
RC12K1503KCG Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RC12K1503KTL vs RC12K1503KCG
RC12K1503KBL Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RC12K1503KTL vs RC12K1503KBL
RC12K1503KC Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RC12K1503KTL vs RC12K1503KC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC12K1503KTL by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC12K1503KTL by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of RC12K1503KTL would you like to use for your alert(s)?
  • Please alert me when RC12K1503KTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC12K1503KTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC12K1503KTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC12K1503KTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC12K1503KTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC12K1503KTL by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: