Part Details for RP73PG2B4K12DTD by TE Connectivity
Overview of RP73PG2B4K12DTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG2B4K12DTD
RP73PG2B4K12DTD CAD Models
RP73PG2B4K12DTD Part Data Attributes
|
RP73PG2B4K12DTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2B4K12DTD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 4120ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73PG2B4K12DTD
This table gives cross-reference parts and alternative options found for RP73PG2B4K12DTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2B4K12DTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DTRC2V4121N | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73PG2B4K12DTD vs AR06DTRC2V4121N |
TP0650D4121TCE | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PG2B4K12DTD vs TP0650D4121TCE |
RP73PG2B4K12DTDF | Fixed Resistor, Thin Film, 0.33W, 4120ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B4K12DTD vs RP73PG2B4K12DTDF |
AR06DTRC2V4121 | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73PG2B4K12DTD vs AR06DTRC2V4121 |
CAR12064.12KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RP73PG2B4K12DTD vs CAR12064.12KOHMS0.5%50PPMHP |
RN73H2BTTD4121D50 | Fixed Resistor, Metal Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73PG2B4K12DTD vs RN73H2BTTD4121D50 |
TP0650D4121RCE | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PG2B4K12DTD vs TP0650D4121RCE |
AR06DPC2V4121N | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73PG2B4K12DTD vs AR06DPC2V4121N |
RTX064121DEP3 | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73PG2B4K12DTD vs RTX064121DEP3 |
CRT1206-DZ-4121EST | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73PG2B4K12DTD vs CRT1206-DZ-4121EST |