Part Details for TP0650D4121RCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0650D4121RCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0650D4121RCE
TP0650D4121RCE CAD Models
TP0650D4121RCE Part Data Attributes
|
TP0650D4121RCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0650D4121RCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TP0650D4121RCE
This table gives cross-reference parts and alternative options found for TP0650D4121RCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0650D4121RCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DTRC2V4121N | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TP0650D4121RCE vs AR06DTRC2V4121N |
TP0650D4121TCE | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0650D4121RCE vs TP0650D4121TCE |
RP73PG2B4K12DTDF | Fixed Resistor, Thin Film, 0.33W, 4120ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650D4121RCE vs RP73PG2B4K12DTDF |
AR06DTRC2V4121 | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TP0650D4121RCE vs AR06DTRC2V4121 |
CAR12064.12KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | TP0650D4121RCE vs CAR12064.12KOHMS0.5%50PPMHP |
RN73H2BTTD4121D50 | Fixed Resistor, Metal Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TP0650D4121RCE vs RN73H2BTTD4121D50 |
AR06DPC2V4121N | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TP0650D4121RCE vs AR06DPC2V4121N |
RTX064121DEP3 | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | TP0650D4121RCE vs RTX064121DEP3 |
CRT1206-DZ-4121EST | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | TP0650D4121RCE vs CRT1206-DZ-4121EST |
TP0650D4121R5E | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0650D4121RCE vs TP0650D4121R5E |