Part Details for RP73PG1E53K6BTDF by TE Connectivity
Overview of RP73PG1E53K6BTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG1E53K6BTDF
RP73PG1E53K6BTDF CAD Models
RP73PG1E53K6BTDF Part Data Attributes
|
RP73PG1E53K6BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG1E53K6BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 53600ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RP73PG1E53K6BTDF
This table gives cross-reference parts and alternative options found for RP73PG1E53K6BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG1E53K6BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX025362BEH3 | Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RP73PG1E53K6BTDF vs RTX025362BEH3 |
RTX025362BEH2 | Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RP73PG1E53K6BTDF vs RTX025362BEH2 |
WF04Q5362BTLQ | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PG1E53K6BTDF vs WF04Q5362BTLQ |
AS0402Q5362A-T10 | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PG1E53K6BTDF vs AS0402Q5362A-T10 |
RTX025362BEH4 | Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RP73PG1E53K6BTDF vs RTX025362BEH4 |
RTX025362BETH | Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RP73PG1E53K6BTDF vs RTX025362BETH |
SF04Q5362ATL | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PG1E53K6BTDF vs SF04Q5362ATL |
AT0402BRE0753K6L | Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RP73PG1E53K6BTDF vs AT0402BRE0753K6L |