Part Details for SF04Q5362ATL by Walsin Technology Corporation
Overview of SF04Q5362ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04Q5362ATL
SF04Q5362ATL CAD Models
SF04Q5362ATL Part Data Attributes
|
SF04Q5362ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04Q5362ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 53600ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF04Q5362ATL
This table gives cross-reference parts and alternative options found for SF04Q5362ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04Q5362ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX025362BEH3 | Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | SF04Q5362ATL vs RTX025362BEH3 |
RTX025362BEH2 | Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | SF04Q5362ATL vs RTX025362BEH2 |
WF04Q5362BTLQ | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04Q5362ATL vs WF04Q5362BTLQ |
AS0402Q5362A-T10 | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | SF04Q5362ATL vs AS0402Q5362A-T10 |
RTX025362BEH4 | Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | SF04Q5362ATL vs RTX025362BEH4 |
RTX025362BETH | Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | SF04Q5362ATL vs RTX025362BETH |
AT0402BRE0753K6L | Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | SF04Q5362ATL vs AT0402BRE0753K6L |