Part Details for RP73PF2B274KBTDF by TE Connectivity
Overview of RP73PF2B274KBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2B274KBTDF
RP73PF2B274KBTDF CAD Models
RP73PF2B274KBTDF Part Data Attributes
|
RP73PF2B274KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2B274KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 274000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 274000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73PF2B274KBTDF
This table gives cross-reference parts and alternative options found for RP73PF2B274KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2B274KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BPC3V2743 | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73PF2B274KBTDF vs AR06BPC3V2743 |
RNCF1206BTE274K | Fixed Resistor, Thin Film, 0.33W, 274000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73PF2B274KBTDF vs RNCF1206BTE274K |
RTX062743BDP2 | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73PF2B274KBTDF vs RTX062743BDP2 |
SF12R2743BTL | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B274KBTDF vs SF12R2743BTL |
AT1206BRD07274KL | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73PF2B274KBTDF vs AT1206BRD07274KL |
RP73F2B274KBTN | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | RP73PF2B274KBTDF vs RP73F2B274KBTN |
RT1206BRD10274KL | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73PF2B274KBTDF vs RT1206BRD10274KL |
CAR1206274KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RP73PF2B274KBTDF vs CAR1206274KOHMS0.05%25PPMHP |
AR06ATCV2743 | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73PF2B274KBTDF vs AR06ATCV2743 |
SF12R2743ATLA | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B274KBTDF vs SF12R2743ATLA |