Part Details for AT1206BRD07274KL by YAGEO Corporation
Overview of AT1206BRD07274KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT1206BRD07274KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT1206BRD07274KL-ND
|
DigiKey | RES SMD 274K OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1326 | Buy Now |
DISTI #
AT1206BRD07274KL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 1206 274kOhm 0.1% Paper T/R - Tape and Reel (Alt: AT1206BRD07274KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0961 | Buy Now |
DISTI #
603-AT1206BRD07274KL
|
Mouser Electronics | Thin Film Resistors - SMD 1206 274kOhms 0.1% 25PPM 274kOhms AECQ2 RoHS: Compliant | 0 |
|
$0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0852 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 274K Ohms 1% 1/4W 25PPM AEC-Q200 S | 0 |
|
$0.2421 / $0.2784 | RFQ |
Part Details for AT1206BRD07274KL
AT1206BRD07274KL CAD Models
AT1206BRD07274KL Part Data Attributes
|
AT1206BRD07274KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT1206BRD07274KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 274000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AT1206BRD07274KL
This table gives cross-reference parts and alternative options found for AT1206BRD07274KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206BRD07274KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRH12B2743CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AT1206BRD07274KL vs NTRH12B2743CTRF |
TP0625B2743R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AT1206BRD07274KL vs TP0625B2743R5E |
RN73H2BTTD2743A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 274000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AT1206BRD07274KL vs RN73H2BTTD2743A25 |
AR06BTCV2743 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AT1206BRD07274KL vs AR06BTCV2743 |
RN73H2BTTE2743B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 274000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AT1206BRD07274KL vs RN73H2BTTE2743B25 |
AR06BBCO2743 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 274000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AT1206BRD07274KL vs AR06BBCO2743 |
TP0625B2743RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AT1206BRD07274KL vs TP0625B2743RCE |
NTRH13B2743CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 274000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AT1206BRD07274KL vs NTRH13B2743CTRF |
SF12R2743BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AT1206BRD07274KL vs SF12R2743BALQ |
CAR1206274KOHMS0.1%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AT1206BRD07274KL vs CAR1206274KOHMS0.1%25PPMHP |