Part Details for RP73PF2A2K7BTDG by TE Connectivity
Overview of RP73PF2A2K7BTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2A2K7BTDG
RP73PF2A2K7BTDG CAD Models
RP73PF2A2K7BTDG Part Data Attributes
|
RP73PF2A2K7BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2A2K7BTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73PF2A2K7BTDG
This table gives cross-reference parts and alternative options found for RP73PF2A2K7BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2A2K7BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF2A2K7BTG | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73PF2A2K7BTDG vs RP73PF2A2K7BTG |
ERA6VEB2701V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RP73PF2A2K7BTDG vs ERA6VEB2701V |
RNCH0805BKE2K70 | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A2K7BTDG vs RNCH0805BKE2K70 |
AR05BBCV2701 | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73PF2A2K7BTDG vs AR05BBCV2701 |
AR05BTCV2701N | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RP73PF2A2K7BTDG vs AR05BTCV2701N |
AR05BTCV2701 | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73PF2A2K7BTDG vs AR05BTCV2701 |
RNCF0805BKE2K70 | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A2K7BTDG vs RNCF0805BKE2K70 |
AR05BBCV2701N | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RP73PF2A2K7BTDG vs AR05BBCV2701N |
RP73PF2A2K7BTD | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73PF2A2K7BTDG vs RP73PF2A2K7BTD |
RNCF0805AKE2K70 | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A2K7BTDG vs RNCF0805AKE2K70 |