Part Details for AR05BBCV2701 by Viking Tech Corp
Overview of AR05BBCV2701 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BBCV2701
AR05BBCV2701 CAD Models
AR05BBCV2701 Part Data Attributes
|
AR05BBCV2701
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05BBCV2701
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR05BBCV2701
This table gives cross-reference parts and alternative options found for AR05BBCV2701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BBCV2701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCH0805BKE2K70 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV2701 vs RNCH0805BKE2K70 |
RP73PF2A2K7BTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | AR05BBCV2701 vs RP73PF2A2K7BTG |
AR05ATCV2701N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | AR05BBCV2701 vs AR05ATCV2701N |
AR05BTCV2701 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV2701 vs AR05BTCV2701 |
RNCH0805BTE2K70 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV2701 vs RNCH0805BTE2K70 |
ERA6VEB2701V | Panasonic Electronic Components | $0.1734 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV2701 vs ERA6VEB2701V |
RP73PF2A2K7BTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | AR05BBCV2701 vs RP73PF2A2K7BTD |
RNCF0805BTE2K70 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV2701 vs RNCF0805BTE2K70 |
RNCF0805BKE2K70 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR05BBCV2701 vs RNCF0805BKE2K70 |
RP73PF2A2K7BTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | AR05BBCV2701 vs RP73PF2A2K7BTDG |