Part Details for RP73PF1E576RBTDF by TE Connectivity
Overview of RP73PF1E576RBTDF by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E576RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC1611
|
Newark | Res, 576R, 0.1%, 0.1W, 0402, Thin Film, Resistance:576Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E576RBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 690 |
|
$0.0360 | Buy Now |
DISTI #
73AC1612
|
Newark | Res, 576R, 0.1%, 0.1W, 0402, Thin Film, Resistance:576Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E576RBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1230 | Buy Now |
DISTI #
RP73PF1E576RBTDF-ND
|
DigiKey | RES 576 OHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1065 | Buy Now |
DISTI #
279-RP73PF1E576RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 576R RoHS: Compliant | 1425 |
|
$0.0840 / $0.3500 | Buy Now |
DISTI #
V72:2272_21820920
|
Arrow Electronics | Res Thin Film 0402 576 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1832 Container: Cut Strips | Americas - 804 |
|
$0.0154 / $0.0361 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 576R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
DISTI #
30334843
|
Verical | Res Thin Film 0402 576 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 254 Package Multiple: 1 Date Code: 1832 | Americas - 804 |
|
$0.0154 / $0.0257 | Buy Now |
DISTI #
RP73PF1E576RBTDF
|
IBS Electronics | SMD Chip Resistor, 576 Ohm, 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Power Precision Min Qty: 7576 Package Multiple: 1 | 0 |
|
$0.0950 / $0.1144 | Buy Now |
DISTI #
C1S114402211275
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 804 |
|
$0.0239 / $0.0379 | Buy Now |
|
Master Electronics | RP 1E 0.1W 576R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0715 / $0.1142 | Buy Now |
Part Details for RP73PF1E576RBTDF
RP73PF1E576RBTDF CAD Models
RP73PF1E576RBTDF Part Data Attributes
|
RP73PF1E576RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E576RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 576ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E576RBTDF
This table gives cross-reference parts and alternative options found for RP73PF1E576RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E576RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1ETP5760B | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E576RBTDF vs RN73F1ETP5760B |
RN73F1ETP5760A | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E576RBTDF vs RN73F1ETP5760A |
RP73F1E576RATDF | Fixed Resistor, Thin Film, 0.063W, 576ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E576RBTDF vs RP73F1E576RATDF |
RNCW0402BTE576R | Fixed Resistor, Thin Film, 0.063W, 576ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RP73PF1E576RBTDF vs RNCW0402BTE576R |
TC0225B5760ECE | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E576RBTDF vs TC0225B5760ECE |
CRT0402-BY-5760GLF | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73PF1E576RBTDF vs CRT0402-BY-5760GLF |
TC0225B5760TCE | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E576RBTDF vs TC0225B5760TCE |
RNCS0402BTE576R | Fixed Resistor, Thin Film, 0.063W, 576ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E576RBTDF vs RNCS0402BTE576R |
TC0225B5760E5E | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E576RBTDF vs TC0225B5760E5E |
CPF0402A576RE | Fixed Resistor, Thin Film, 0.063W, 576ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E576RBTDF vs CPF0402A576RE |