Part Details for CRT0402-BY-5760GLF by Bourns Inc
Overview of CRT0402-BY-5760GLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-BY-5760GLF
CRT0402-BY-5760GLF CAD Models
CRT0402-BY-5760GLF Part Data Attributes
|
CRT0402-BY-5760GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-5760GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 576ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-5760GLF
This table gives cross-reference parts and alternative options found for CRT0402-BY-5760GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-5760GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA04A5760CTRQYF | Fixed Resistor, Thin Film, 0.063W, 576ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRT0402-BY-5760GLF vs NTRA04A5760CTRQYF |
AR02BTRC3Y5760N | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BY-5760GLF vs AR02BTRC3Y5760N |
CPF0402A576RE1 | Fixed Resistor, Thin Film, 0.063W, 576ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-5760GLF vs CPF0402A576RE1 |
NTRA04B5760CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 576ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRT0402-BY-5760GLF vs NTRA04B5760CTR1KQYF |
PRC0402TC25Y576R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | CRT0402-BY-5760GLF vs PRC0402TC25Y576R+-0.1% |
RN73F1E5760B | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRT0402-BY-5760GLF vs RN73F1E5760B |
CRT0402-AY-5760GAS | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRT0402-BY-5760GLF vs CRT0402-AY-5760GAS |
RP73F1E576RATDF | Fixed Resistor, Thin Film, 0.063W, 576ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-5760GLF vs RP73F1E576RATDF |
TC02G5760BB | Fixed Resistor, Thin Film, 0.0625W, 576ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BY-5760GLF vs TC02G5760BB |
NTRA04B5760CTRQYF | Fixed Resistor, Thin Film, 0.063W, 576ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRT0402-BY-5760GLF vs NTRA04B5760CTRQYF |