Part Details for RP73G3A5R11DTN by TE Connectivity
Overview of RP73G3A5R11DTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G3A5R11DTN
RP73G3A5R11DTN CAD Models
RP73G3A5R11DTN Part Data Attributes
|
RP73G3A5R11DTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G3A5R11DTN
TE Connectivity
Fixed Resistor, Thin Film, 1W, 5.11ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 5.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73G3A5R11DTN
This table gives cross-reference parts and alternative options found for RP73G3A5R11DTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G3A5R11DTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12DBDT5R11 | Fixed Resistor, Thin Film, 1W, 5.11ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73G3A5R11DTN vs AR12DBDT5R11 |
AR12DBDT5R11N | Fixed Resistor, Thin Film, 1W, 5.11ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | RP73G3A5R11DTN vs AR12DBDT5R11N |
BLU2512-5R11-DB50W | Fixed Resistor, Thin Film, 1W, 5.11ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | RP73G3A5R11DTN vs BLU2512-5R11-DB50W |
BLU2512ER-5R11-DB50Q | Fixed Resistor, Thin Film, 1W, 5.11ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | RP73G3A5R11DTN vs BLU2512ER-5R11-DB50Q |
BLU2512-5R11-DT50W | Fixed Resistor, Thin Film, 1W, 5.11ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | RP73G3A5R11DTN vs BLU2512-5R11-DT50W |
BLU2512P-5R11-DB50W | Fixed Resistor, Thin Film, 1W, 5.11ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | RP73G3A5R11DTN vs BLU2512P-5R11-DB50W |
BLU2512ER-5R11-DT50 | Fixed Resistor, Thin Film, 1W, 5.11ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | RP73G3A5R11DTN vs BLU2512ER-5R11-DT50 |
NTRH26D5R11DTRF | Fixed Resistor, Thin Film, 1W, 5.11ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | RP73G3A5R11DTN vs NTRH26D5R11DTRF |
RP73G3A5R11DTDF | RESISTOR, THIN FILM, 1W, 0.5%, 50ppm, 5.11ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | RP73G3A5R11DTN vs RP73G3A5R11DTDF |
RP73G3A5R11DTG | RESISTOR, THIN FILM, 1W, 0.5%, 50ppm, 5.11ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | RP73G3A5R11DTN vs RP73G3A5R11DTG |