Part Details for NTRH26D5R11DTRF by NIC Components Corp
Overview of NTRH26D5R11DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH26D5R11DTRF
NTRH26D5R11DTRF CAD Models
NTRH26D5R11DTRF Part Data Attributes
|
NTRH26D5R11DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH26D5R11DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 1W, 5.11ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NTRH26D5R11DTRF
This table gives cross-reference parts and alternative options found for NTRH26D5R11DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH26D5R11DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12DBDT5R11 | Fixed Resistor, Thin Film, 1W, 5.11ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTRH26D5R11DTRF vs AR12DBDT5R11 |
AR12DBDT5R11N | Fixed Resistor, Thin Film, 1W, 5.11ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | NTRH26D5R11DTRF vs AR12DBDT5R11N |
BLU2512-5R11-DB50W | Fixed Resistor, Thin Film, 1W, 5.11ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | NTRH26D5R11DTRF vs BLU2512-5R11-DB50W |
BLU2512ER-5R11-DB50Q | Fixed Resistor, Thin Film, 1W, 5.11ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | NTRH26D5R11DTRF vs BLU2512ER-5R11-DB50Q |
BLU2512-5R11-DT50W | Fixed Resistor, Thin Film, 1W, 5.11ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | NTRH26D5R11DTRF vs BLU2512-5R11-DT50W |
BLU2512P-5R11-DB50W | Fixed Resistor, Thin Film, 1W, 5.11ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | NTRH26D5R11DTRF vs BLU2512P-5R11-DB50W |
BLU2512ER-5R11-DT50 | Fixed Resistor, Thin Film, 1W, 5.11ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | NTRH26D5R11DTRF vs BLU2512ER-5R11-DT50 |
RP73G3A5R11DTDF | RESISTOR, THIN FILM, 1W, 0.5%, 50ppm, 5.11ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | NTRH26D5R11DTRF vs RP73G3A5R11DTDF |
RP73G3A5R11DTG | RESISTOR, THIN FILM, 1W, 0.5%, 50ppm, 5.11ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | NTRH26D5R11DTRF vs RP73G3A5R11DTG |
BLU2512P-5R11-DB50Q | Fixed Resistor, Thin Film, 1W, 5.11ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | NTRH26D5R11DTRF vs BLU2512P-5R11-DB50Q |