RP73G3A576KDTDF
TE Connectivity
Description: RESISTOR, THIN FILM, 1W, 0.5%, 50ppm, 576000ohm, SURFACE MOUNT, 2512, CHIP

Overview of RP73G3A576KDTDF by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RP73G3A576KDTDF by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73G3A576KDTDF by TE Connectivity

RP73G3A576KDTDF
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
576000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RP73G3A576KDTDF
    TE Connectivity
    RESISTOR, THIN FILM, 1W, 0.5%, 50ppm, 576000ohm, SURFACE MOUNT, 2512, CHIP
    VS

Alternate Parts for RP73G3A576KDTDF

This table gives cross-reference parts and alternative options found for RP73G3A576KDTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G3A576KDTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU2512P-5763-DT50 Fixed Resistor, Thin Film, 1W, 576000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc RP73G3A576KDTDF vs BLU2512P-5763-DT50
WF25Q5763DTLQ Fixed Resistor, Thin Film, 1W, 576000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RP73G3A576KDTDF vs WF25Q5763DTLQ
BLU2512P-5763-DB50 Fixed Resistor, Thin Film, 1W, 576000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc RP73G3A576KDTDF vs BLU2512P-5763-DB50
BLU2512ER-5763-DB50Q Fixed Resistor, Thin Film, 1W, 576000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc RP73G3A576KDTDF vs BLU2512ER-5763-DB50Q
RP73G3A576KDTG RESISTOR, THIN FILM, 1W, 0.5%, 50ppm, 576000ohm, SURFACE MOUNT, 2512, CHIP TE Connectivity RP73G3A576KDTDF vs RP73G3A576KDTG
AS2512Q5763D-T4 Fixed Resistor, Thin Film, 1W, 576000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Thin Film Technology Corp (TFT) RP73G3A576KDTDF vs AS2512Q5763D-T4
BLU2512-5763-DB50W Fixed Resistor, Thin Film, 1W, 576000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc RP73G3A576KDTDF vs BLU2512-5763-DB50W
SF25Q5763DTLA Fixed Resistor, Thin Film, 1W, 576000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RP73G3A576KDTDF vs SF25Q5763DTLA
SF25Q5763DTL Fixed Resistor, Thin Film, 1W, 576000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RP73G3A576KDTDF vs SF25Q5763DTL
BLU2512P-5763-DB50Q Fixed Resistor, Thin Film, 1W, 576000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc RP73G3A576KDTDF vs BLU2512P-5763-DB50Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73G3A576KDTDF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73G3A576KDTDF by TE Connectivity

  • Please alert me when RP73G3A576KDTDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RP73G3A576KDTDF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73G3A576KDTDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RP73G3A576KDTDF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73G3A576KDTDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73G3A576KDTDF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: