Part Details for RP73G2E931KBTDF by TE Connectivity
Overview of RP73G2E931KBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2E931KBTDF
RP73G2E931KBTDF CAD Models
RP73G2E931KBTDF Part Data Attributes
|
RP73G2E931KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2E931KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 931000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2E931KBTDF
This table gives cross-reference parts and alternative options found for RP73G2E931KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2E931KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10T9313BTL | Fixed Resistor, Thin Film, 0.25W, 931000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RP73G2E931KBTDF vs WF10T9313BTL |
RTX129313BEP4 | Fixed Resistor, Thin Film, 0.25W, 931000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RP73G2E931KBTDF vs RTX129313BEP4 |
RNCF1210BKC931K | Fixed Resistor, Thin Film, 0.33W, 931000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73G2E931KBTDF vs RNCF1210BKC931K |
NTRA20HB9313DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 931000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RP73G2E931KBTDF vs NTRA20HB9313DTR1KQYF |
AR13ATDO9313N | Fixed Resistor, Thin Film, 0.333W, 931000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RP73G2E931KBTDF vs AR13ATDO9313N |
RTW30E1210A9313-RG70 | Fixed Resistor, Thin Film, 0.333W, 931000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73G2E931KBTDF vs RTW30E1210A9313-RG70 |
SF10T9313AALQ | Fixed Resistor, Thin Film, 0.25W, 931000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E931KBTDF vs SF10T9313AALQ |
AR13ABDO9313N | Fixed Resistor, Thin Film, 0.333W, 931000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RP73G2E931KBTDF vs AR13ABDO9313N |
RTX129313BEP3 | Fixed Resistor, Thin Film, 0.25W, 931000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RP73G2E931KBTDF vs RTX129313BEP3 |
AR13BTDO9313 | Fixed Resistor, Thin Film, 0.3333W, 931000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73G2E931KBTDF vs AR13BTDO9313 |