Part Details for AR13ABDO9313N by Viking Tech Corp
Overview of AR13ABDO9313N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13ABDO9313N
AR13ABDO9313N CAD Models
AR13ABDO9313N Part Data Attributes
|
AR13ABDO9313N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13ABDO9313N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 931000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR13ABDO9313N
This table gives cross-reference parts and alternative options found for AR13ABDO9313N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13ABDO9313N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10T9313BTL | Fixed Resistor, Thin Film, 0.25W, 931000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | AR13ABDO9313N vs WF10T9313BTL |
RTX129313BEP4 | Fixed Resistor, Thin Film, 0.25W, 931000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | AR13ABDO9313N vs RTX129313BEP4 |
RNCF1210BKC931K | Fixed Resistor, Thin Film, 0.33W, 931000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13ABDO9313N vs RNCF1210BKC931K |
NTRA20HB9313DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 931000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | AR13ABDO9313N vs NTRA20HB9313DTR1KQYF |
AR13ATDO9313N | Fixed Resistor, Thin Film, 0.333W, 931000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | AR13ABDO9313N vs AR13ATDO9313N |
RTW30E1210A9313-RG70 | Fixed Resistor, Thin Film, 0.333W, 931000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | AR13ABDO9313N vs RTW30E1210A9313-RG70 |
SF10T9313AALQ | Fixed Resistor, Thin Film, 0.25W, 931000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13ABDO9313N vs SF10T9313AALQ |
RTX129313BEP3 | Fixed Resistor, Thin Film, 0.25W, 931000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | AR13ABDO9313N vs RTX129313BEP3 |
AR13BTDO9313 | Fixed Resistor, Thin Film, 0.3333W, 931000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13ABDO9313N vs AR13BTDO9313 |
HPTF1210-UC-9313BT | Fixed Resistor, Thin Film, 0.33W, 931000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | AR13ABDO9313N vs HPTF1210-UC-9313BT |