Part Details for RP73G2B9K1DTDF by TE Connectivity
Overview of RP73G2B9K1DTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B9K1DTDF
RP73G2B9K1DTDF CAD Models
RP73G2B9K1DTDF Part Data Attributes
|
RP73G2B9K1DTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B9K1DTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 9100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B9K1DTDF
This table gives cross-reference parts and alternative options found for RP73G2B9K1DTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B9K1DTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206DRE079K1L | Fixed Resistor, Thin Film, 0.25W, 9100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73G2B9K1DTDF vs RT1206DRE079K1L |
CRT1206-DZ-9101ELF | Fixed Resistor, Thin Film, 0.25W, 9100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73G2B9K1DTDF vs CRT1206-DZ-9101ELF |
AR06DTDV9101 | Fixed Resistor, Thin Film, 0.25W, 9100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73G2B9K1DTDF vs AR06DTDV9101 |
RP73PG2B9K1DTG | Fixed Resistor, Thin Film, 0.33W, 9100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B9K1DTDF vs RP73PG2B9K1DTG |
WF12Q9101DTLQ | Fixed Resistor, Thin Film, 0.25W, 9100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B9K1DTDF vs WF12Q9101DTLQ |
239045169102L | Fixed Resistor, Thin Film, 0.25W, 9100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RP73G2B9K1DTDF vs 239045169102L |
AT1206DRE079K1L | Fixed Resistor, Thin Film, 0.25W, 9100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73G2B9K1DTDF vs AT1206DRE079K1L |
RT1206DRE139K1L | Fixed Resistor, Thin Film, 0.25W, 9100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73G2B9K1DTDF vs RT1206DRE139K1L |
NTRA12HD9101DTRQYF | Fixed Resistor, Thin Film, 0.25W, 9100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73G2B9K1DTDF vs NTRA12HD9101DTRQYF |
RTX069101DETP | Fixed Resistor, Thin Film, 0.25W, 9100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73G2B9K1DTDF vs RTX069101DETP |