Part Details for AR06DTDV9101 by Viking Tech Corp
Overview of AR06DTDV9101 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DTDV9101
AR06DTDV9101 CAD Models
AR06DTDV9101 Part Data Attributes
|
AR06DTDV9101
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DTDV9101
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 9100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR06DTDV9101
This table gives cross-reference parts and alternative options found for AR06DTDV9101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DTDV9101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206DRE079K1L | Fixed Resistor, Thin Film, 0.25W, 9100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06DTDV9101 vs RT1206DRE079K1L |
CRT1206-DZ-9101ELF | Fixed Resistor, Thin Film, 0.25W, 9100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06DTDV9101 vs CRT1206-DZ-9101ELF |
RP73PG2B9K1DTG | Fixed Resistor, Thin Film, 0.33W, 9100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DTDV9101 vs RP73PG2B9K1DTG |
WF12Q9101DTLQ | Fixed Resistor, Thin Film, 0.25W, 9100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DTDV9101 vs WF12Q9101DTLQ |
239045169102L | Fixed Resistor, Thin Film, 0.25W, 9100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | AR06DTDV9101 vs 239045169102L |
RP73G2B9K1DTDF | Fixed Resistor, Thin Film, 0.25W, 9100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DTDV9101 vs RP73G2B9K1DTDF |
AT1206DRE079K1L | Fixed Resistor, Thin Film, 0.25W, 9100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06DTDV9101 vs AT1206DRE079K1L |
RT1206DRE139K1L | Fixed Resistor, Thin Film, 0.25W, 9100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06DTDV9101 vs RT1206DRE139K1L |
NTRA12HD9101DTRQYF | Fixed Resistor, Thin Film, 0.25W, 9100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06DTDV9101 vs NTRA12HD9101DTRQYF |
RTX069101DETP | Fixed Resistor, Thin Film, 0.25W, 9100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06DTDV9101 vs RTX069101DETP |