Part Details for RP73G2B91KDTDF by TE Connectivity
Overview of RP73G2B91KDTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B91KDTDF
RP73G2B91KDTDF CAD Models
RP73G2B91KDTDF Part Data Attributes
|
RP73G2B91KDTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B91KDTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 91000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B91KDTDF
This table gives cross-reference parts and alternative options found for RP73G2B91KDTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B91KDTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206DTC91K0 | Fixed Resistor, Thin Film, 0.33W, 91000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73G2B91KDTDF vs RNCF1206DTC91K0 |
SF12Q9102DTLA | Fixed Resistor, Thin Film, 0.25W, 91000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B91KDTDF vs SF12Q9102DTLA |
RNCH1206DKC91K0 | Fixed Resistor, Thin Film, 0.33W, 91000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73G2B91KDTDF vs RNCH1206DKC91K0 |
RN73H2BTTE9102D50 | Fixed Resistor, Metal Film, 0.25W, 91000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73G2B91KDTDF vs RN73H2BTTE9102D50 |
RP73G2B91KDTN | Fixed Resistor, Thin Film, 0.25W, 91000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | RP73G2B91KDTDF vs RP73G2B91KDTN |
RNCH1206DTC91K0 | Fixed Resistor, Thin Film, 0.33W, 91000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73G2B91KDTDF vs RNCH1206DTC91K0 |
AR06DBDO9102N | Fixed Resistor, Thin Film, 0.333W, 91000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RP73G2B91KDTDF vs AR06DBDO9102N |
AR06DBDV9102 | Fixed Resistor, Thin Film, 0.25W, 91000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73G2B91KDTDF vs AR06DBDV9102 |
CRT1206-DZ-9102EAS | Fixed Resistor, Thin Film, 0.25W, 91000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73G2B91KDTDF vs CRT1206-DZ-9102EAS |
WF12Q9102DTL | Fixed Resistor, Thin Film, 0.25W, 91000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RP73G2B91KDTDF vs WF12Q9102DTL |