Part Details for RP73G2B6K98DTDF by TE Connectivity
Overview of RP73G2B6K98DTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B6K98DTDF
RP73G2B6K98DTDF CAD Models
RP73G2B6K98DTDF Part Data Attributes
|
RP73G2B6K98DTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B6K98DTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B6K98DTDF
This table gives cross-reference parts and alternative options found for RP73G2B6K98DTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B6K98DTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650D6981R4E | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B6K98DTDF vs TP0650D6981R4E |
RNCH1206DTC6K98 | Fixed Resistor, Thin Film, 0.33W, 6980ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73G2B6K98DTDF vs RNCH1206DTC6K98 |
CAR12066.98KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RP73G2B6K98DTDF vs CAR12066.98KOHMS0.5%50PPMHP |
AR06DPC2V6981N | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73G2B6K98DTDF vs AR06DPC2V6981N |
TP0650D6981TCE | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B6K98DTDF vs TP0650D6981TCE |
RN73H2BTTE6981D50 | Fixed Resistor, Metal Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73G2B6K98DTDF vs RN73H2BTTE6981D50 |
RTX066981DEP4 | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73G2B6K98DTDF vs RTX066981DEP4 |
RP73PG2B6K98DTG | Fixed Resistor, Thin Film, 0.33W, 6980ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B6K98DTDF vs RP73PG2B6K98DTG |
TP0650D6981T5E | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B6K98DTDF vs TP0650D6981T5E |
AS1206Q6981D-T5 | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RP73G2B6K98DTDF vs AS1206Q6981D-T5 |