Part Details for RN73H2BTTE6981D50 by KOA Speer Electronics Inc
Overview of RN73H2BTTE6981D50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73H2BTTE6981D50
RN73H2BTTE6981D50 CAD Models
RN73H2BTTE6981D50 Part Data Attributes
|
RN73H2BTTE6981D50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTE6981D50
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTE6981D50
This table gives cross-reference parts and alternative options found for RN73H2BTTE6981D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTE6981D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650D6981R4E | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73H2BTTE6981D50 vs TP0650D6981R4E |
RNCH1206DTC6K98 | Fixed Resistor, Thin Film, 0.33W, 6980ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RN73H2BTTE6981D50 vs RNCH1206DTC6K98 |
CAR12066.98KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RN73H2BTTE6981D50 vs CAR12066.98KOHMS0.5%50PPMHP |
AR06DPC2V6981N | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73H2BTTE6981D50 vs AR06DPC2V6981N |
TP0650D6981TCE | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73H2BTTE6981D50 vs TP0650D6981TCE |
RTX066981DEP4 | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RN73H2BTTE6981D50 vs RTX066981DEP4 |
RP73PG2B6K98DTG | Fixed Resistor, Thin Film, 0.33W, 6980ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTE6981D50 vs RP73PG2B6K98DTG |
TP0650D6981T5E | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73H2BTTE6981D50 vs TP0650D6981T5E |
AS1206Q6981D-T5 | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RN73H2BTTE6981D50 vs AS1206Q6981D-T5 |
AR06DTRC2V6981N | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73H2BTTE6981D50 vs AR06DTRC2V6981N |