Part Details for RP73G2B620RFTDG by TE Connectivity
Overview of RP73G2B620RFTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B620RFTDG
RP73G2B620RFTDG CAD Models
RP73G2B620RFTDG Part Data Attributes
|
RP73G2B620RFTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B620RFTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B620RFTDG
This table gives cross-reference parts and alternative options found for RP73G2B620RFTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B620RFTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12Q6200FTLA | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B620RFTDG vs SF12Q6200FTLA |
239045176201L | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RP73G2B620RFTDG vs 239045176201L |
RN73H2BTTD6200F50 | Fixed Resistor, Metal Film, 0.25W, 620ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2B620RFTDG vs RN73H2BTTD6200F50 |
RTX066200FEP2 | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73G2B620RFTDG vs RTX066200FEP2 |
WF12Q6200FTLQ | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B620RFTDG vs WF12Q6200FTLQ |
RTX066200FEP3 | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73G2B620RFTDG vs RTX066200FEP3 |
RTX066200FETP | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73G2B620RFTDG vs RTX066200FETP |
AS1206Q6200F-T5 | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RP73G2B620RFTDG vs AS1206Q6200F-T5 |
RP73PG2B620RFTG | Fixed Resistor, Thin Film, 0.33W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B620RFTDG vs RP73PG2B620RFTG |
CRT1206-FZ-6200EST | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73G2B620RFTDG vs CRT1206-FZ-6200EST |