WF12Q6200FTLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of WF12Q6200FTLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for WF12Q6200FTLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF12Q6200FTLQ by Walsin Technology Corporation

WF12Q6200FTLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
620 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WF12Q6200FTLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for WF12Q6200FTLQ

This table gives cross-reference parts and alternative options found for WF12Q6200FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Q6200FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73PG2B620RFTG Fixed Resistor, Thin Film, 0.33W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity WF12Q6200FTLQ vs RP73PG2B620RFTG
AS1206Q6200F-T5 Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) WF12Q6200FTLQ vs AS1206Q6200F-T5
RTX066200FEP3 Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Ralec WF12Q6200FTLQ vs RTX066200FEP3
RTX066200FETP Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Ralec WF12Q6200FTLQ vs RTX066200FETP
RP73PG2B620RFTD Fixed Resistor, Thin Film, 0.33W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity WF12Q6200FTLQ vs RP73PG2B620RFTD
CRT1206-FZ-6200ELF Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc WF12Q6200FTLQ vs CRT1206-FZ-6200ELF
RP73G2B620RFTDF Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity WF12Q6200FTLQ vs RP73G2B620RFTDF
RN73H2BTTD6200F50 Fixed Resistor, Metal Film, 0.25W, 620ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc WF12Q6200FTLQ vs RN73H2BTTD6200F50
RN73H2BTTE6200F50 Fixed Resistor, Metal Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc WF12Q6200FTLQ vs RN73H2BTTE6200F50
SF12Q6200FTLA Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12Q6200FTLQ vs SF12Q6200FTLA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF12Q6200FTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF12Q6200FTLQ by Walsin Technology Corporation

  • Please alert me when WF12Q6200FTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WF12Q6200FTLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF12Q6200FTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WF12Q6200FTLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF12Q6200FTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF12Q6200FTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: