Part Details for RP73G2B330RATG by TE Connectivity
Overview of RP73G2B330RATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B330RATG
RP73G2B330RATG CAD Models
RP73G2B330RATG Part Data Attributes
|
RP73G2B330RATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B330RATG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B330RATG
This table gives cross-reference parts and alternative options found for RP73G2B330RATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B330RATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30E1206B3300-RG70 | Fixed Resistor, Thin Film, 0.333W, 330ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RP73G2B330RATG vs RTW30E1206B3300-RG70 |
SF12Q3300ATLA | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B330RATG vs SF12Q3300ATLA |
WF12Q3300BTLQ | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B330RATG vs WF12Q3300BTLQ |
NTRH12B3300DTRF | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73G2B330RATG vs NTRH12B3300DTRF |
CRT1206-AZ-3300EAS | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73G2B330RATG vs CRT1206-AZ-3300EAS |
RT1206BRE10330RL | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73G2B330RATG vs RT1206BRE10330RL |
AS1206Q3300A-T5 | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RP73G2B330RATG vs AS1206Q3300A-T5 |
RNCH1206BTC330R | Fixed Resistor, Thin Film, 0.33W, 330ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73G2B330RATG vs RNCH1206BTC330R |
NTRH12A3300DTRF | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RP73G2B330RATG vs NTRH12A3300DTRF |
WF12Q3300ATLQ | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B330RATG vs WF12Q3300ATLQ |