NTRH12A3300DTRF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206,

Overview of NTRH12A3300DTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRH12A3300DTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRH12A3300DTRF by NIC Components Corp

NTRH12A3300DTRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
330 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. NTRH12A3300DTRF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for NTRH12A3300DTRF

This table gives cross-reference parts and alternative options found for NTRH12A3300DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12A3300DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTW30E1206B3300-RG70 Fixed Resistor, Thin Film, 0.333W, 330ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc NTRH12A3300DTRF vs RTW30E1206B3300-RG70
SF12Q3300ATLA Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation NTRH12A3300DTRF vs SF12Q3300ATLA
WF12Q3300BTLQ Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation NTRH12A3300DTRF vs WF12Q3300BTLQ
NTRH12B3300DTRF Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp NTRH12A3300DTRF vs NTRH12B3300DTRF
CRT1206-AZ-3300EAS Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc NTRH12A3300DTRF vs CRT1206-AZ-3300EAS
RP73G2B330RATG Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity NTRH12A3300DTRF vs RP73G2B330RATG
RT1206BRE10330RL Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation NTRH12A3300DTRF vs RT1206BRE10330RL
AS1206Q3300A-T5 Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) NTRH12A3300DTRF vs AS1206Q3300A-T5
RNCH1206BTC330R Fixed Resistor, Thin Film, 0.33W, 330ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc NTRH12A3300DTRF vs RNCH1206BTC330R
WF12Q3300ATLQ Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation NTRH12A3300DTRF vs WF12Q3300ATLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRH12A3300DTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRH12A3300DTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRH12A3300DTRF would you like to use for your alert(s)?
  • Please alert me when NTRH12A3300DTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRH12A3300DTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRH12A3300DTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRH12A3300DTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRH12A3300DTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRH12A3300DTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: