Part Details for RP73G2B27KDTDF by TE Connectivity
Overview of RP73G2B27KDTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B27KDTDF
RP73G2B27KDTDF CAD Models
RP73G2B27KDTDF Part Data Attributes
|
RP73G2B27KDTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B27KDTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 27000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B27KDTDF
This table gives cross-reference parts and alternative options found for RP73G2B27KDTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B27KDTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206DTC27K0 | Fixed Resistor, Thin Film, 0.33W, 27000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73G2B27KDTDF vs RNCF1206DTC27K0 |
RT1206DRE1027KL | Fixed Resistor, Thin Film, 0.25W, 27000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73G2B27KDTDF vs RT1206DRE1027KL |
RP73G2B27KDTG | Fixed Resistor, Thin Film, 0.25W, 27000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B27KDTDF vs RP73G2B27KDTG |
RP73G2B27KDTDG | Fixed Resistor, Thin Film, 0.25W, 27000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B27KDTDF vs RP73G2B27KDTDG |
CRT1206-DZ-2702EST | Fixed Resistor, Thin Film, 0.25W, 27000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73G2B27KDTDF vs CRT1206-DZ-2702EST |
RT1206DRE0727KL | Fixed Resistor, Thin Film, 0.25W, 27000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73G2B27KDTDF vs RT1206DRE0727KL |
WF12Q2702DTLQ | Fixed Resistor, Thin Film, 0.25W, 27000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B27KDTDF vs WF12Q2702DTLQ |
CRT1206-DZ-2702ELF | Fixed Resistor, Thin Film, 0.25W, 27000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73G2B27KDTDF vs CRT1206-DZ-2702ELF |
RP73PG2B27KDTD | Fixed Resistor, Thin Film, 0.33W, 27000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B27KDTDF vs RP73PG2B27KDTD |
NTRA12HD2702DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 27000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73G2B27KDTDF vs NTRA12HD2702DTR1KQYF |